
* Images are for reference only
NUC100RD1BN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC100RD1BN
- JLCPCB Part #
- C6721506
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 12bit 2.5V~5.5V 32 Bit 49 4KB 50MHz 64KB ARM Cortex-M0 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4197
160+
$4.1583
480+
$4.0186
960+
$3.9496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?