This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NUC220SE3AN

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
NUC220SE3AN
JLCPCB Part #
C2640699
Package
LQFP-64(7x7)
Description
-40℃~+85℃ 128KB 12bit 16KB 2.5V~5.5V 32 Bit 45 50MHz ARM Cortex-M0 Built-in FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6165
250+ $0.2393
500+ $0.2312
1000+ $0.2264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons