
* Images are for reference only
M032TC1AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M032TC1AE
- JLCPCB Part #
- C2917203
- Package
- QFN-32-EP(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 23 32 Bit 32KB 48MHz 4KB ARM Cortex-M0 Built-in FLASH QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.9954
10+
$0.9744
30+
$0.9599
100+
$0.9454
Related Products
Welcome back, may I help you?