
* Images are for reference only
NRF52833-QDAA-B-R7
Extended
- Manufacturer
- Nordic Semicon
- MFR.Part #
- NRF52833-QDAA-B-R7
- JLCPCB Part #
- C3606801
- Package
- QFN-40(5x5)
- Description
- -40℃~+105℃ 1.7V~5.5V 2.4GHz 2Mbps 8dBm Bluetooth、802.15.4 SPI、USB、UART、ADC、I2S、PWM transceiver QFN-40(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9537
10+
$5.1041
30+
$4.5982
100+
$4.0875
500+
$3.8514
1500+
$3.7454
Welcome back, may I help you?