
* Images are for reference only
MPYC0300K47200100030
Extended
- Manufacturer
- Nistronics
- MFR.Part #
- MPYC0300K47200100030
- JLCPCB Part #
- C310434
- Package
- Plugin
- Description
- 330V 4.7nF X1,Y2 ±10% 插件 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
50+
$0.0772
150+
$0.0682
500+
$0.0615
2500+
$0.0563
5000+
$0.0536
10000+
$0.0530
20000+
$0.0526
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?