
UCQ1E4R7MCL1GB
- Manufacturer
- MFR.Part #
- UCQ1E4R7MCL1GB
- JLCPCB Part #
- C3829515
- Package
- SMD,D4xL4.6mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 15mA@120Hz 25V 4.6mm 4.7uF 4mm ±20% SMD,D4xL4.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D4xL4.6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 4.6mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 15mA@120Hz | |
| Diameter | 4mm |

* Images are for reference only
UCQ1E4R7MCL1GB
Extended- Manufacturer
- MFR.Part #
- UCQ1E4R7MCL1GB
- JLCPCB Part #
- C3829515
- Package
- SMD,D4xL4.6mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 15mA@120Hz 25V 4.6mm 4.7uF 4mm ±20% SMD,D4xL4.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UCQ1E4R7MCL1GB
Extended- Manufacturer
- MFR.Part #
- UCQ1E4R7MCL1GB
- JLCPCB Part #
- C3829515
- Package
- SMD,D4xL4.6mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 15mA@120Hz 25V 4.6mm 4.7uF 4mm ±20% SMD,D4xL4.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCQ1E4R7MCL1GB Specifications
UCQ1E4R7MCL1GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D4xL4.6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 4.6mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 15mA@120Hz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCQ1E4R7MCL1GB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCQ1E4R7MCL1GB Schematic Symbol & PCB Footprint
The UCQ1E4R7MCL1GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.