This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UZS0G101MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UZS0G101MCL1GB
JLCPCB Part #
C3829529
Package
SMD,D5xL4.5mm
Description
-40℃~+85℃ 100uF 2000hrs@85℃ 4.5mm 4V 56mA@120Hz 5mm ±20% SMD,D5xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2084
200+ $0.0806
500+ $0.0779
1000+ $0.0764

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons