
* Images are for reference only
UWF1V220MCL1GB-W
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWF1V220MCL1GB-W
- JLCPCB Part #
- C2163072
- Package
- SMD,D6.3xL5.4mm
- Description
- -55℃~+105℃ 1.3Ω 1000hrs@105℃ 22uF 35V 5.4mm 57.5mA@120Hz 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1724
50+
$0.1383
150+
$0.1238
500+
$0.1054
2500+
$0.0973
5000+
$0.0719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?