LNT2G472MSEHBN
Extended
* Images are for reference only

LNT2G472MSEHBN

Attributes
Value
Manufacturer
MFR.Part #
LNT2G472MSEHBN
JLCPCB Part #
C1619743
Package
Bolt,D76.2xL133mm
Description
-25℃~+105℃ 133mm 20.3A@120Hz 31.8mm 400V 4700uF 5000hrs@105℃ 76.2mm ±20% 螺栓,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D76.2xL133mm
Operating Temperature-25℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing31.8mm
Voltage Rating400V
Height - Seated (Max)133mm
Tolerance±20%
Capacitance4700uF
Ripple Current20.3A@120Hz
Diameter76.2mm