This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVK2V100MPD

Extended
Manufacturer
Nichicon
MFR.Part #
UVK2V100MPD
JLCPCB Part #
C1597315
Package
Plugin,D10xL12.5mm
Description
-40℃~+85℃ 10mm 10uF 12.5mm 144mA@10kHz 2000hrs@85℃ 350V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2765
200+ $0.1070
500+ $0.1033
1000+ $0.1014

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons