
* Images are for reference only
UUX2A220MNL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUX2A220MNL6GS
- JLCPCB Part #
- C2162918
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 100V 121mA@120Hz 2000hrs@105℃ 22uF ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1971
50+
$0.1565
150+
$0.1391
500+
$0.1174
2500+
$0.1077
5000+
$0.1019
Related Products
Welcome back, may I help you?