
* Images are for reference only
UPV1E390MFD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPV1E390MFD
- JLCPCB Part #
- C1583907
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 1.1Ω 11mm 25V 2mm 39uF 5000hrs@105℃ 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1456
1000+
$0.0564
2500+
$0.0543
5000+
$0.0533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?