
* Images are for reference only
UUT0G220MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUT0G220MCL1GS
- JLCPCB Part #
- C2163469
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22mA@120Hz 22uF 4V ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 196
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0459
200+
$0.0178
500+
$0.0171
1000+
$0.0168
Related Products
Welcome back, may I help you?