
* Images are for reference only
UUN2A330MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUN2A330MNQ1MS
- JLCPCB Part #
- C3829461
- Package
- SMD,D12.5xL17mm
- Description
- -55℃~+105℃ 100V 12.5mm 150mA@120Hz 17mm 2000hrs@105℃ 33uF ±20% SMD,D12.5xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2881
200+
$0.4995
500+
$0.4819
1000+
$0.4722
Related Products
Welcome back, may I help you?