This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUG2G470MNQ6ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUG2G470MNQ6ZD
JLCPCB Part #
C1015276
Package
SMD,D18xL22.5mm
Description
-40℃~+85℃ 18mm 2000hrs@85℃ 22.5mm 400V 430mA@120Hz 47uF ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2435
200+ $0.8697
500+ $0.8391
1000+ $0.8230

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons