
* Images are for reference only
UUG2E100MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG2E100MNQ1ZD
- JLCPCB Part #
- C1598038
- Package
- SMD,D12.5xL14.5mm
- Description
- -40℃~+85℃ 10uF 12.5mm 14.5mm 150mA@120Hz 2000hrs@85℃ 250V ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8502
200+
$0.3291
500+
$0.3178
1000+
$0.3114
Related Products
Welcome back, may I help you?