
* Images are for reference only
UUG1V102MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG1V102MNQ1ZD
- JLCPCB Part #
- C1599627
- Package
- SMD,D16xL17.5mm
- Description
- -40℃~+85℃ 1000uF 16mm 17.5mm 1A@120Hz 2000hrs@85℃ 35V ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4761
200+
$0.5711
500+
$0.5517
1000+
$0.5421
Welcome back, may I help you?