This website requires JavaScript.
no-image

* Images are for reference only

UCM1J911MNJ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCM1J911MNJ1MS
JLCPCB Part #
C3829369
Package
SMD,D16xL22.5mm
Description
-55℃~+105℃ 1.165A@120Hz 16mm 22.5mm 5000hrs@105℃ 63V 910uF ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8565
200+ $1.1062
500+ $1.0676
1000+ $1.0483
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons