
* Images are for reference only
UUD1A221MCR1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUD1A221MCR1GS
- JLCPCB Part #
- C19531863
- Package
- -
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 220uF 280mA@100kHz 6.3mm 7.7mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6961
200+
$0.2778
500+
$0.2682
900+
$0.2649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?