
* Images are for reference only
USV1E330MFD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USV1E330MFD1TP
- JLCPCB Part #
- C1592767
- Package
- Plugin
- Description
- -40℃~+105℃ 2.5mm 25V 33uF 5000hrs@105℃ 6.3mm 94.5mA@10kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1675
200+
$0.0649
500+
$0.0626
1000+
$0.0615