LNK2V272MSEFBN
Extended
* Images are for reference only

LNK2V272MSEFBN

Attributes
Value
Manufacturer
MFR.Part #
LNK2V272MSEFBN
JLCPCB Part #
C1615221
Package
Bolt,D51xL108mm
Description
-25℃~+85℃ 108mm 13.02A@10kHz 22mm 2700uF 350V 5000hrs@85℃ 51mm ±20% 螺栓,D51xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D51xL108mm
Operating Temperature-25℃~+85℃
Lifetime5000hrs@85℃
Voltage Rating350V
Pin Spacing22mm
Height - Seated (Max)108mm
Tolerance±20%
Capacitance2700uF
Ripple Current13.02A@10kHz
Diameter51mm