This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPX1V3R3MPD

Extended
Manufacturer
Nichicon
MFR.Part #
UPX1V3R3MPD
JLCPCB Part #
C5112020
Package
Plugin,D10xL14mm
Description
-55℃~+105℃ 10mm 14mm 20000hrs@105℃ 3.3uF 35V 5mm 75.75mA@120Hz ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2556
1000+ $0.0990
2500+ $0.0954
5000+ $0.0938

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons