
ESMG500EBC221MJC5S
- Manufacturer
- MFR.Part #
- ESMG500EBC221MJC5S
- JLCPCB Part #
- C2165938
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+85℃ 10mm 14mm 2000hrs@85℃ 220uF 50V 5mm 645mA@100kHz ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 645mA@100kHz | |
| Diameter | 10mm |

* Images are for reference only
ESMG500EBC221MJC5S
Extended- Manufacturer
- MFR.Part #
- ESMG500EBC221MJC5S
- JLCPCB Part #
- C2165938
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+85℃ 10mm 14mm 2000hrs@85℃ 220uF 50V 5mm 645mA@100kHz ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESMG500EBC221MJC5S
Extended- Manufacturer
- MFR.Part #
- ESMG500EBC221MJC5S
- JLCPCB Part #
- C2165938
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+85℃ 10mm 14mm 2000hrs@85℃ 220uF 50V 5mm 645mA@100kHz ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESMG500EBC221MJC5S Specifications
ESMG500EBC221MJC5S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 645mA@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESMG500EBC221MJC5S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESMG500EBC221MJC5S Documents
ESMG500EBC221MJC5S datasheets or manufacturer documentation.
Datasheet: ESMG500EBC221MJC5S Datasheet (PDF)
ESMG500EBC221MJC5S Schematic Symbol & PCB Footprint
The ESMG500EBC221MJC5S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.