
* Images are for reference only
UPW1H121MPD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW1H121MPD6
- JLCPCB Part #
- C1668186
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 12.5mm 120uF 50V ±20% 插件,D10xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
200+
$0.0654
500+
$0.0632
1000+
$0.0621
Related Products
Welcome back, may I help you?