
* Images are for reference only
UPW1E561MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW1E561MPD
- JLCPCB Part #
- C1651229
- Package
- Plugin,D10xL20mm
- Description
- 10mm 20mm 25V 560uF ±20% 插件,D10xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2677
200+
$0.1036
500+
$0.1001
1000+
$0.0981
Related Products
Welcome back, may I help you?