
* Images are for reference only
UPW0J680MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW0J680MDD1TP
- JLCPCB Part #
- C1584427
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5mm 120mA@100kHz 2000hrs@105℃ 4mm 6.3V 68uF ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
200+
$0.0216
500+
$0.0208
1000+
$0.0205
Related Products
Welcome back, may I help you?