
* Images are for reference only
UPM2A471MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM2A471MHD6
- JLCPCB Part #
- C1669478
- Package
- Plugin,D18xL35.5mm
- Description
- -55℃~+105℃ 1.97A@10kHz 100V 18mm 35.5mm 470uF 5000hrs@105℃ 7.5mm ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6620
200+
$0.6427
500+
$0.6203
1000+
$0.6090
Related Products
Welcome back, may I help you?