
* Images are for reference only
UPM1J820MPD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1J820MPD6
- JLCPCB Part #
- C1644270
- Package
- Plugin,D10xL16mm
- Description
- -55℃~+105℃ 10mm 16mm 5000hrs@105℃ 580mA@10kHz 5mm 63V 82uF ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3112
200+
$0.1205
500+
$0.1163
1000+
$0.1142
Related Products
Welcome back, may I help you?