This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPJ2E330MHD

Extended
Manufacturer
Nichicon
MFR.Part #
UPJ2E330MHD
JLCPCB Part #
C5111677
Package
Plugin,D16xL25mm
Description
-40℃~+105℃ 16mm 180mA@120Hz 250V 25mm 33uF 5000hrs@105℃ 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7087
200+ $0.2755
400+ $0.2658
800+ $0.2610

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons