This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMT1E4R7MCD2

Extended
Manufacturer
Nichicon
MFR.Part #
UMT1E4R7MCD2
JLCPCB Part #
C1582906
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 15mA@10kHz 1mm 25V 3mm 4.7uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0664
200+ $0.0257
500+ $0.0248
1000+ $0.0245

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons