
* Images are for reference only
UMA1V470MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMA1V470MDD
- JLCPCB Part #
- C1581592
- Package
- Plugin
- Description
- -40℃~+85℃ 120mA@10kHz 2.5mm 2000hrs@85℃ 35V 47uF 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
200+
$0.0423
500+
$0.0409
1000+
$0.0401
Welcome back, may I help you?