This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ULH2W5R6MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
ULH2W5R6MNL1GS
JLCPCB Part #
C1952690
Package
SMD,D10xL13.5mm
Description
-40℃~+125℃ 4000hrs@125℃ 40mA@120Hz 450V 5.6uF ±20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6163
200+ $0.2388
400+ $0.2307
800+ $0.2275

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons