
* Images are for reference only
ULD2G010MED1TD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULD2G010MED1TD
- JLCPCB Part #
- C1579617
- Package
- Plugin
- Description
- -40℃~+105℃ 12000hrs@105℃ 1uF 2.5mm 400V 48mA@100kHz 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1501
1000+
$0.0582
2000+
$0.0561
4000+
$0.0551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?