This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UKL1H0R1KDDANA

Extended
Manufacturer
Nichicon
MFR.Part #
UKL1H0R1KDDANA
JLCPCB Part #
C5111209
Package
Plugin,D5xL12mm
Description
-40℃~+105℃ 1.1mA@120Hz 1000hrs@105℃ 100nF 12mm 2mm 50V 5mm ±10% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 99

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0913
2000+ $0.0354
5000+ $0.0341
10000+ $0.0335

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons