This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UGB1H3R3KHM1TO

Extended
Manufacturer
Nichicon
MFR.Part #
UGB1H3R3KHM1TO
JLCPCB Part #
C2166263
Package
Plugin
Description
-40℃~+85℃ 16mm 3.3uF 50V 7.5mm 850mA@6kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5479
200+ $0.2127
500+ $0.2047
1000+ $0.2015
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons