This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFW2A0R1MDD1TD

Extended
Manufacturer
Nichicon
MFR.Part #
UFW2A0R1MDD1TD
JLCPCB Part #
C5110957
Package
Plugin,D5xL12.5mm
Description
-40℃~+85℃ 100V 100nF 12.5mm 2.1mA@120Hz 2.5mm 2000hrs@85℃ 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 118

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0759
2000+ $0.0294
5000+ $0.0284
10000+ $0.0279

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons