
* Images are for reference only
UES1H2R2MDM
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UES1H2R2MDM
- JLCPCB Part #
- C1580405
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 11mm 2.2uF 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1557
200+
$0.0603
500+
$0.0582
1000+
$0.0571
Welcome back, may I help you?