This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UES1E102MHM

Extended
Manufacturer
Nichicon
MFR.Part #
UES1E102MHM
JLCPCB Part #
C1584681
Package
Plugin,D16xL31.5mm
Description
-40℃~+85℃ 1000hrs@85℃ 1000uF 16mm 25V 31.5mm 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8598
200+ $0.3340
500+ $0.3211
1000+ $0.3162

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons