
* Images are for reference only
UCZ2A181MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ2A181MNQ1ZD
- JLCPCB Part #
- C1605764
- Package
- SMD,D18xL17.5mm
- Description
- -40℃~+125℃ 100V 17.5mm 170mΩ@100kHz 180uF 18mm 3500hrs@125℃ 550mA@120Hz ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6054
200+
$0.6216
500+
$0.5990
1000+
$0.5894