
* Images are for reference only
UCZ1V100MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ1V100MCL1GS
- JLCPCB Part #
- C2163333
- Package
- SMD,D6.3xL5.8mm
- Description
- -40℃~+125℃ 1.6Ω 1000hrs@125℃ 10uF 34.5mA@120Hz 35V ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.4975
10+
$0.4878
30+
$0.4797
100+
$0.4733
Related Products
Welcome back, may I help you?