This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ1H470MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1H470MCS1GS
JLCPCB Part #
C3829466
Package
SMD,D8xL10.8mm
Description
-40℃~+125℃ 10.8mm 250mΩ@100kHz 270mA@100kHz 3000hrs@125℃ 47uF 50V 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8389
200+ $0.3243
500+ $0.3130
1000+ $0.3082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons