This website requires JavaScript.
no-image

* Images are for reference only

UCZ1K470MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1K470MCS1GS
JLCPCB Part #
C1517744
Package
SMD,D10xL10mm
Description
-40℃~+125℃ 115mA@100kHz 3000hrs@125℃ 47uF 550mΩ@100kHz 80V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5475
200+ $0.2126
500+ $0.2045
1000+ $0.2013

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons