
* Images are for reference only
UCZ1C471MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ1C471MCL1GS
- JLCPCB Part #
- C2163857
- Package
- SMD,D10xL10mm
- Description
- -40℃~+125℃ 150mΩ 16V 250mA@120Hz 3000hrs@125℃ 470uF ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3493
200+
$0.1352
500+
$0.1306
1000+
$0.1281
Related Products
Welcome back, may I help you?