
* Images are for reference only
UCY2W680MHDLZX
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCY2W680MHDLZX
- JLCPCB Part #
- C405324
- Package
- Plugin,D18xL25mm
- Description
- 12000hrs@105℃ 18mm 25mm 450V 68uF 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3516
10+
$1.1376
30+
$1.0202
100+
$0.8882
500+
$0.8287
1000+
$0.8013
Related Products
Welcome back, may I help you?