This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCY2G560MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UCY2G560MHD6
JLCPCB Part #
C1590100
Package
Plugin,D16xL25mm
Description
-40℃~+105℃ 1.17A@100kHz 12000hrs@105℃ 16mm 25mm 400V 56uF 7.5mm ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0984
200+ $0.4252
500+ $0.4107
1000+ $0.4043

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons