This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCX1V101MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCX1V101MCL6GS
JLCPCB Part #
C2166228
Package
SMD
Description
-40℃~+135℃ 100uF 197mA@100kHz 2000hrs@135℃ 250mΩ@100kHz 35V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4671
200+ $0.1807
600+ $0.1744
1200+ $0.1713

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons