This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCX1E122MNS1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCX1E122MNS1MS
JLCPCB Part #
C3829525
Package
SMD,D16xL17mm
Description
-40℃~+135℃ 1200uF 16mm 17mm 2000hrs@135℃ 25V 50mΩ 600mA@120Hz ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1028
200+ $0.8138
500+ $0.7864
1000+ $0.7719

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons