
* Images are for reference only
UCX1C101MCS6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1C101MCS6GS
- JLCPCB Part #
- C2163398
- Package
- SMD,D6.3xL10mm
- Description
- -40℃~+135℃ 100uF 16V 2000hrs@135℃ 250mΩ 98.5mA@120Hz ±20% SMD,D6.3xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4865
200+
$0.1895
600+
$0.1815
1200+
$0.1783
Related Products
Welcome back, may I help you?