
* Images are for reference only
UCL1V151MCL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCL1V151MCL6GS
- JLCPCB Part #
- C1984792
- Package
- SMD,D10xL7.7mm
- Description
- -55℃~+105℃ 100mΩ 150uF 2000hrs@105℃ 35V 425mA@120Hz ±20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3864
200+
$0.1496
500+
$0.1443
1000+
$0.1417
Related Products
Welcome back, may I help you?