This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCJ1H470MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCJ1H470MCL1GS
JLCPCB Part #
C2164515
Package
SMD,D10xL10mm
Description
-40℃~+125℃ 1.5Ω 165mA@120Hz 2000hrs@125℃ 47uF 50V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3465
200+ $0.1341
500+ $0.1295
1000+ $0.1270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons